Panasonic MQ-W70C-DC12-24V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2ms |
| Sensing Distance | 27.559inch |
| Series | MQ-W |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MQ-W70C-DC12-24V to view detailed technical specifications.
No datasheet is available for this part.