Panasonic MR3-M200P-12-240VCE technical specifications.
| Type | Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | Relay |
| Shock Rating | 100G |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic MR3-M200P-12-240VCE to view detailed technical specifications.
No datasheet is available for this part.