Panasonic MS-EQ5-01 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MS-EQ5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
