The MSMD021G1S is a 200W AC servo motor from the Panasonic MINAS A5 family. It is a low-inertia, lead-wire type motor operating at 100V AC. It features a high-resolution 20-bit incremental encoder (1.04 million pulses per revolution) for precise position control. The motor is designed with an IP65 protection rating (excluding the rotating output shaft and leadwire end) and a 60mm square flange. It is suitable for industrial automation applications requiring rapid response and high precision, such as robotics and CNC machinery.
Checking distributor stock and pricing after the page loads.
| Rated Output | 200W |
| Voltage Specifications | 100V |
| Rated Rotational Speed | 3000r/min |
| Max. Rotational Speed | 5000r/min |
| Rated Torque | 0.64N⋅m |
| Momentary Max. Peak Torque | 1.91N⋅m |
| Rated Current | 2.5A rms |
| Max. Current | 10.6A 0-p |
| Inertia of Rotor | 0.14x10^-4 kg⋅m² |
| Encoder Type | 20-bit Incremental |
| IP Rating | IP65 |
| Flange Size | 60 sq.mm |
| Mass | 0.82kg |
| Shaft Type | Key-way, center tap |
| Oil Seal | Without |
| RoHS | Compliant with EU RoHS Directive 2011/65/EU and 2015/863/EU |