
P-channel Silicon JFET with a continuous drain current of -4A and a drain-to-source breakdown voltage of -12V. Features low on-resistance of 34mR (max) and 41mR (drain to source), with a gate-to-source voltage of 8V. This surface-mount device, housed in a compact WSMINI6-F1-B (SC-113DA) 6-pin package, offers a turn-on delay of 9ns and turn-off delay of 270ns. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 700mW. HALOGEN FREE and RoHS COMPLIANT.
Panasonic MTM761110LBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | -4A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | -12V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.6mm |
| Input Capacitance | 1.4nF |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Nominal Vgs | 650mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 34mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -650mV |
| Turn-Off Delay Time | 270ns |
| Turn-On Delay Time | 9ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM761110LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
