Panasonic MTM981400BBF technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 2.7nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 18ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MTM981400BBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
