
DPDT power relay with a 12VDC coil voltage and 5A contact current rating. Features silver/gold contact material, through-hole mounting with PC pin termination, and a 20ms operate time. Operates within a -40°C to 55°C temperature range, offering 250VAC and 30VDC maximum voltage ratings. This general-purpose relay consumes 800mW and is RoHS compliant.
Panasonic NC2D-PL2-DC12V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-PL2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.