The Panasonic NC2DJP24VDC is a general purpose relay with a non-latching coil and a contact current rating of 5A. It has a coil power rating of 200mW and a coil resistance of 1.6kΩ. The relay is designed for PCB mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is not Reach SVHC compliant and has a throw configuration of DPDT.
Panasonic NC2DJP24VDC technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Throw Configuration | DPDT |
| Weight | 16g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2DJP24VDC to view detailed technical specifications.
No datasheet is available for this part.