DPDT General Purpose Relay, socket mountable, featuring a 6VDC coil with 60mA current and 360mW power consumption. Offers a 5A contact rating with Silver/Gold contact material, suitable for AC/DC output up to 250VAC and 30VDC. Operates within a -40°C to 70°C temperature range with 20ms operate and 10ms release times. RoHS compliant and lead-free.
Panasonic NC2EBD-DC6V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2EBD-DC6V to view detailed technical specifications.
No datasheet is available for this part.
