FLAT/VERTICAL TYPE HIGH POWER BIFURCATED CONTACT
Panasonic NC2EBD-JP-DC100V technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic NC2EBD-JP-DC100V to view detailed technical specifications.
No datasheet is available for this part.