
DPDT through-hole power relay featuring a 5VDC coil with 72mA coil current and 360mW coil power. Contact ratings include 5A at 250VAC and 30VDC, with silver/gold contact material. Operating temperature range is -40°C to 70°C, with operate and release times of 20ms and 10ms respectively. Dimensions are 25.4x28.34x10.9mm, and the component is RoHS compliant.
Panasonic NC2EBD-JP-DC5V technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2EBD-JP-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.