
DPDT power relay with a 12VDC coil voltage, 30mA coil current, and 360mW coil power. Features a 5A contact current rating with Silver/Gold contact material, and AC/DC voltage ratings of 250VAC and 30VDC respectively. This through-hole mount relay offers 20ms operate time and 10ms release time, with dimensions of 25.4x11.2x27.8mm and a weight of 16g. RoHS compliant and operates within a temperature range of -40°C to 70°C.
Panasonic NC2EBD-P-DC12V technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2EBD-P-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.