Panasonic NC2ED-L2-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 20ms |
| Packaging | Carton |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2ED-L2-DC24V to view detailed technical specifications.
No datasheet is available for this part.