Panasonic NC4D-AC100V technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-AC100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
