Panasonic NC4D-AC48V technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| Manufacturer Series | NC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic NC4D-AC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.