
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 12VDC with a 60mA current draw and 720mW power consumption. Contacts are rated for 5A at 250VAC or 30VDC, with silver and gold contact material. Socket mountable with a 20ms operate time and 10ms release time. Operating temperature range is -40°C to 55°C.
Panasonic NC4D-DC12V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
