
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 24VDC with 30mA current and 800Ω resistance, consuming 360mW. Contacts rated for 4A at 250VAC or 30VDC, with silver and gold contact material. Socket mountable with solder termination, operating within a -40°C to 55°C temperature range. RoHS compliant with 20ms operate and 10ms release times.
Panasonic NC4D-DC24V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
