
General purpose electromechanical relay featuring a 4PDT (Four Pole, Double Throw) configuration. Operates with a 12VDC coil voltage, 60mA coil current, and 200 Ohm coil resistance, consuming 360mW. Offers AC output contact ratings of 5A at 250VAC and DC output contact ratings of 5A at 30VDC, with Silver/Gold contact material. Through-hole mounting with PC pin termination, 20ms operate time, and 10ms release time. Operating temperature range from -40°C to 55°C.
Panasonic NC4D-JP-DC12V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-JP-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
