
4PDT Through Hole Power Relay with 48VDC coil voltage and 4A maximum current rating. Features silver/gold contact material, 5A contact current rating, and 250VAC/30VDC voltage ratings. Operates within a -40°C to 55°C temperature range with 20ms operate time and 10ms release time. Coil resistance is 3.2kR with 15mA coil current and 360mW power consumption. RoHS compliant and lead-free.
Panasonic NC4D-JP-DC48V technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-JP-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
