
Power relay featuring a 5VDC non-latching coil with 144mA current and 34.7Ω resistance, consuming 360mW. Offers 4PDT contact configuration with a 4A maximum current rating and 5A contact current rating, utilizing silver and gold contact material. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 55°C temperature range, with 20ms operate and 10ms release times. Features 250VAC and 30VDC maximum voltage ratings.
Panasonic NC4D-P-DC5V technical specifications.
| Coil Current | 144mA |
| Coil Resistance | 34.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-P-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
