
General purpose power relay featuring a 12VDC non-latching coil with 60mA current, 720mW power consumption, and 200 Ohm resistance. Offers 4PDT contact configuration with a 5A contact current rating and silver/gold contact material. Rated for 250VAC and 30VDC maximum voltage, with operate and release times of 20ms and 10ms respectively. Socketable mounting style, operating within a -40°C to 55°C temperature range.
Panasonic NC4EBD-DC12V technical specifications.
| Coil Current | 60mA |
| Coil Power | 720mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-DC12V to view detailed technical specifications.
No datasheet is available for this part.