
General purpose electromechanical relay featuring a 4PDT (four pole, double throw) configuration. Operates with a 12VDC coil voltage and 60mA coil current, consuming 360mW. Contact ratings include 5A with silver and gold contact material, suitable for AC/DC output up to 250VAC and 30VDC. Mounts via through-hole termination with PC pins, offering a 20ms operate time and 10ms release time. Dimensions are 38.9mm length, 11.2mm width, and 27.8mm height.
Panasonic NC4EBD-P-DC12V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 18g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-P-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
