
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 24VDC with a 30mA current draw and 720mW power consumption. Contacts rated for 5A at 250VAC or 30VDC, with silver/gold contact material. Through-hole mounting with PC pin termination. Operate and release times are 20ms and 10ms respectively. Operating temperature range is -40°C to +55°C.
Panasonic NC4EBD-P-DC24V technical specifications.
| Coil Current | 30mA |
| Coil Power | 720mW |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-P-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.