
DPDT signal relay featuring a 12VDC coil with 500 Ohm resistance and 24mA current draw. This general-purpose relay offers a 2A contact current rating with gold and silver contact material, suitable for AC and DC applications up to 220V. Designed for through-hole PCB mounting, it operates within a -40°C to 65°C temperature range and boasts a 15ms operate time and 10ms release time. The flat pack relay measures 30.2x20x29.6mm and is UL and CSA approved.
Panasonic NF2EB-12V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 24mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 20mm |
| Height | 29.6mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 290mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 220V |
| Weight | 14g |
| Width | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF2EB-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
