DPDT signal relay featuring a 12VDC coil with 500 Ohm resistance and 24mA current draw. Offers a 2A contact current rating with Silver/Gold contact material. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 65°C temperature range. Dimensions are 30.2mm (L) x 20mm (D) x 11.1mm (H).
Panasonic NF2EB-12V-A technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 20mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 220V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NF2EB-12V-A to view detailed technical specifications.
No datasheet is available for this part.