The NF2EB-12V-VDE is a 12V DC operated DPDT non-latching relay with a maximum switching power of 60W or 100VA. It has a contact arrangement of DPDT with a contact form of 2 Form C and a coil resistance of 500 ohms. The relay can switch a maximum AC voltage of 220V and a maximum DC voltage of 220V. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 65 degrees Celsius. The relay is mounted through a hole and has a termination style of PC pin.
Panasonic NF2EB-12V-VDE technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF2EB-12V-VDE to view detailed technical specifications.
No datasheet is available for this part.