
DPDT signal relay with a 24VDC coil voltage and 12mA coil current, consuming 290mW. Features a 2A contact current rating with gold/silver contact material and a 220V AC/DC maximum voltage rating. This through-hole mount relay offers a 15ms operate time and 10ms release time, with dimensions of 30.2x20x29.6mm.
Panasonic NF2EB-24V technical specifications.
| Coil Current | 12mA |
| Coil Power | 290mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 20mm |
| Height | 29.6mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB, Board |
| Number of Poles | 2 |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Power Consumption | 290mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 1kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 220V |
| Width | 19.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic NF2EB-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
