The NF2EB-24V-1 is a 24V general purpose relay with a contact current rating of 2A and a maximum voltage rating of 220V AC/DC. It features a non-latching coil type with a resistance of 2kR and a current of 20mA at 24V DC. The relay has a gold and silver contact material and is lead free. It operates within a temperature range of -40°C to 65°C and has a switching time of 15ms on and 10ms off.
Panasonic NF2EB-24V-1 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NF2EB-24V-1 to view detailed technical specifications.
No datasheet is available for this part.