The NF2EB-24V-1-A is a 24V DC coil voltage, 12mA current relay with a DPDT contact arrangement and 2 Form C contact form. It has a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. The relay can switch up to 60W or 100VA of power and has a maximum switching voltage of 220V AC or DC. It is a non-latching relay with an operate time of 15ms and can be mounted through a hole. The operating temperature range is -40 to 65 degrees Celsius.
Panasonic NF2EB-24V-1-A technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 12mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF2EB-24V-1-A to view detailed technical specifications.
No datasheet is available for this part.