The NF2EB-24V-A relay from Panasonic features a non-latching coil with a current rating of 20mA and a resistance of 2kΩ. It has a contact current rating of 2A and is rated for a maximum operating temperature of 65°C. The relay is available in a package quantity of 20 and is packaged in a rail/Tube configuration. It has a power consumption of 290mW and a release time of 10ms.
Panasonic NF2EB-24V-A technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 290mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NF2EB-24V-A to view detailed technical specifications.
No datasheet is available for this part.