The NF2EB-2M-24V relay from Panasonic features a DPDT-MBB contact arrangement with a 2 Form D contact form. It has a DC coil voltage of 24V and a coil current of 12mA. The relay has a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum AC switching voltage of 220V and a maximum DC switching voltage of 220V, with a maximum switching current of 2A and a maximum switching power of 60W or 100VA. The relay is constructed with a non-latching relay construction and has an operate time of 15ms. It is available in a through-hole package and can be mounted through a hole. The operating temperature range is from -40 to 65°C.
Panasonic NF2EB-2M-24V technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 24V |
| Coil Current | 12mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF2EB-2M-24V to view detailed technical specifications.
No datasheet is available for this part.