This DPDT-MBB relay features a 24VDC coil voltage, 12mA coil current, and 2K ohm coil resistance. It has a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. The relay is designed for high switching power, with a maximum rating of 60W or 100VA. It is constructed with a non-latching relay and has a through-hole mounting style.
Panasonic NF2EB-2M-24V-1-VDE technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 24V |
| Coil Current | 12mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF2EB-2M-24V-1-VDE to view detailed technical specifications.
No datasheet is available for this part.