The NF2EB-2M-48V-1-VDE relay from Panasonic is a DPDT-MBB electromechanical relay with a contact arrangement of 2 Form D. It has a DC coil voltage of 48V and a coil current of 6.86A. The relay's coil resistance is 7Kohm, and it can switch up to 220V AC or DC with a maximum power of 60W or 100VA. The relay is mounted through a hole and has a termination style of PC Pin. It has a non-latching relay construction and an operate time of 15ms. The operating temperature range is from -40 to 65 degrees Celsius.
Panasonic NF2EB-2M-48V-1-VDE technical specifications.
| Contact Arrangement | DPDT-MBB |
| Contact Form | 2 Form D |
| DC Coil Voltage | 48V |
| Coil Current | 6.86mA |
| Coil Resistance | 7KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF2EB-2M-48V-1-VDE to view detailed technical specifications.
No datasheet is available for this part.