
48V DC non-latching reed relay featuring DPDT contacts with gold and silver contact material, rated for 2A contact current and 220V AC/DC maximum voltage. This general-purpose relay offers a 15ms operate time and 10ms release time, with a coil current of 11.5mA and 7kR coil resistance. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 65°C temperature range and has a power consumption of 480mW.
Panasonic NF2EB-48V technical specifications.
| Coil Current | 11.5mA |
| Coil Resistance | 7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 480mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF2EB-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
