The NF2EB-48V-VDE is a DPDT non-latching relay from Panasonic, rated for 48VDC coil voltage and 6.86mA coil current. It features a 7KΩ coil resistance and can switch up to 60W or 100VA. The relay is designed for through-hole mounting and has a termination style of PC Pin with 9 terminals. It operates within a temperature range of -40°C to 65°C and has a 15ms operate time.
Panasonic NF2EB-48V-VDE technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 6.86mA |
| Coil Resistance | 7KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF2EB-48V-VDE to view detailed technical specifications.
No datasheet is available for this part.