
DPDT signal relay featuring a 5VDC coil voltage and 90-ohm coil resistance, consuming 278mW of power. Offers a 2A contact current rating with gold and silver contact material. This through-hole mounted relay operates within a -40°C to 65°C temperature range and has a 220V AC/DC voltage rating. Dimensions are 30.2mm (L) x 20mm (D) x 11.1mm (H).
Panasonic NF2EB-5V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 55.56mA |
| Coil Power | 278mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 20mm |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB, Board |
| Number of Poles | 2 |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 278mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 220V |
| Weight | 14g |
| Width | 30.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF2EB-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
