This Panasonic NF2EB-6V-1-VDE relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 6V and a coil current of 43.8mA, with a coil resistance of 137 Ohms. The relay has a maximum pick-up voltage of 4.8VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 220V and a maximum DC switching voltage of 220V, with a maximum switching current of 1A and a maximum switching power of 60W or 100VA. The relay is mounted through a hole and has a PC pin termination style with 9 terminals. It is a non-latching relay with an operate time of 15ms and an operating temperature range of -40 to 65 degrees Celsius.
Panasonic NF2EB-6V-1-VDE technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 43.8mA |
| Coil Resistance | 137Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF2EB-6V-1-VDE to view detailed technical specifications.
No datasheet is available for this part.