The NF2EB-6V-A is a general purpose DPDT relay with a contact current rating of 2A and a maximum voltage rating of 220V AC/DC. It features a non-latching coil with a voltage rating of 6V DC and a resistance of 137 ohms. The relay has a through hole mount and operates within a temperature range of -40°C to 65°C. It is lead free and has a gold and silver contact material.
Panasonic NF2EB-6V-A technical specifications.
| Coil Current | 43.3mA |
| Coil Resistance | 137R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NF2EB-6V-A to view detailed technical specifications.
No datasheet is available for this part.