
4PDT signal relay with a 24VDC coil voltage and 2A contact current rating. Features gold and silver contact material, through-hole mounting, and a 220V AC/DC voltage rating. Operates within a -40°C to 65°C temperature range with a 15ms operate time and 10ms release time. IP67 rated for environmental protection.
Panasonic NF4EB-24V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 20mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 24.6mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 480mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 220V |
| Weight | 15.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF4EB-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
