The NF4EB-24V-1-VDE relay from Panasonic features a 4PDT contact arrangement with a non-latching construction. It operates at a DC coil voltage of 24V with a current of 20mA and a coil resistance of 1.2K. The relay has a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum switching voltage of 220VAC and a maximum switching power of 60W or 100VA. The relay is mounted through a hole and features a PC pin termination style with 15 terminals.
Panasonic NF4EB-24V-1-VDE technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 20mA |
| Coil Resistance | 1.2KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF4EB-24V-1-VDE to view detailed technical specifications.
No datasheet is available for this part.