The NF4EB-24V-VDE is a 4PDT electromechanical relay from Panasonic. It features a non-latching construction and a contact arrangement of 4PDT. The relay has a maximum switching power of 60W and a maximum switching current of 1A. It operates within a temperature range of -40 to 65C and can be mounted through a hole. The NF4EB-24V-VDE is suitable for use in applications requiring a high level of reliability and durability.
Panasonic NF4EB-24V-VDE technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 20mA |
| Coil Resistance | 1.2KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF4EB-24V-VDE to view detailed technical specifications.
No datasheet is available for this part.