
4PDT signal relay featuring a 48VDC coil voltage and 4.2kΩ coil resistance, drawing 11.43mA for 550mW power consumption. Offers a 2A contact current rating with gold/silver contact material, suitable for through-hole mounting with PC pin termination. Operates within a -40°C to 65°C temperature range, with 15ms operate and 10ms release times, and a 220V AC/DC voltage rating. This general-purpose relay is housed in a flat pack measuring 30.2x24.6x11.1mm.
Panasonic NF4EB-48V technical specifications.
| Coil Current | 11.43mA |
| Coil Resistance | 4.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 24.6mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 550mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | NF |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 220V |
| Weight | 15.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NF4EB-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
