The NF4EB-4M-24V-A is a 4PDT-MBB non-latching relay with a 24VDC coil voltage and 20mA coil current. It features a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. The relay can switch up to 60W or 100VA of power and has a maximum switching current of 1A. It is designed for through hole mounting and has a termination style of PC Pin. The relay operates within a temperature range of -40°C to 65°C.
Panasonic NF4EB-4M-24V-A technical specifications.
| Contact Arrangement | 4PDT-MBB |
| Contact Form | 4 Form D |
| DC Coil Voltage | 24V |
| Coil Current | 20mA |
| Coil Resistance | 1.2KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|100VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic NF4EB-4M-24V-A to view detailed technical specifications.
No datasheet is available for this part.