Panasonic NFC-TAG-MN63Y1208 technical specifications.
| Features | I²C |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NFC-TAG-MN63Y1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.