Panasonic NL6EBX-DC110V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.2mA |
| Coil Resistance | 13.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NL |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NL6EBX-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
