Panasonic NL6EBX-L2-DC6V technical specifications.
| Coil Current | 267mA |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NL |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NL6EBX-L2-DC6V to view detailed technical specifications.
No datasheet is available for this part.