
Adjustable DC/DC buck controller IC, featuring a maximum output current of 9A and an adjustable output voltage range from 600mV to 3.5V. Operates with an input voltage range of 4.5V to 5.6V, and boasts a maximum switching frequency of 2MHz. This surface mount component is housed in a 6mm x 6mm x 0.7mm QFN package, supporting a single positive output. It includes a synchronous rectifier and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Panasonic NN30196A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NN30196A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
