Panasonic NN30312A-EVB-R2 technical specifications.
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NN30312A-EVB-R2 to view detailed technical specifications.
No datasheet is available for this part.