High-performance 10A switching regulator, a DC/DC controller and regulator, features a compact 4mm x 4mm QFN package with a low 0.8mm height for surface mounting. This single-output positive regulator operates from a 4.5V to 24V input, delivering an adjustable output voltage from 750mV to 3.6V with a maximum output current of 10A. Equipped with a synchronous rectifier, it offers efficient power conversion across an operating temperature range of -40°C to 85°C.
Panasonic NN30332A-VB technical specifications.
| Package/Case | QFN |
| Height | 0.8mm |
| Length | 4mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 750mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic NN30332A-VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.