High-efficiency switching regulator with adjustable output voltage from 600mV to 5.5V. Delivers up to 7A output current with a maximum input voltage of 28V and a peak efficiency of 95%. Features integrated UVLO, OVP, OCP, OTP, and SCP protection. Surface mountable in a QFN package, this component operates across a wide temperature range of -40°C to 85°C.
Panasonic NN31001A-BB technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 7A |
| Efficiency | 95% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 4.7mm |
| Length | 8.5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 7A |
| Output Power | 5.56W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5.5V |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic NN31001A-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.